Part Details for 5-104363-2 by TE Connectivity
Results Overview of 5-104363-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-104363-2 Information
5-104363-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-104363-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4799325
|
Farnell | PIN HEADERS PC BOARD RoHS: Compliant Min Qty: 104 Lead time: 2 Weeks, 1 Days Container: Each | 104 |
|
$1.4863 / $1.5784 | Buy Now |
|
DISTI #
1777059
|
Farnell | HEADER, MTE, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 2 Days Container: Each | 0 |
|
$0.6406 / $1.1917 | Buy Now |
|
DISTI #
5-104363-2
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTE - Rail/Tube (Alt: 5-104363-2) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 11355 |
|
$0.4966 / $0.6550 | Buy Now |
|
DISTI #
70043040
|
RS | HEADER SHROUDED, VERT, THERMOPLASTIC 3 0.1 IN, GOLD .025 IN, AMPMODU MTE SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 30 |
|
$1.0500 / $1.2300 | Buy Now |
|
|
TE Connectivity | 03 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 5-104363-2 | Internal Number: 5-104363-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 10112 |
|
$1.3300 / $1.6100 | Buy Now |
|
DISTI #
AMP5-104363-2
|
Heilind Electronics | 03 MTE HDR SRST LATCH .100CL | Americas - 6562 in Stock8424 On Order |
|
$0.5569 / $0.7034 | Buy Now |
|
|
Bristol Electronics | 949 |
|
RFQ | ||
|
|
Bristol Electronics | 728 |
|
RFQ | ||
|
|
Bristol Electronics | 710 |
|
RFQ | ||
|
DISTI #
5-104363-2
|
TME | Connector: wire-board, socket, male, PIN: 3, AMPMODU MTE, straight Min Qty: 1 | 2 |
|
$0.8400 / $1.0100 | Buy Now |
US Tariff Estimator: 5-104363-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-104363-2
5-104363-2 Part Data Attributes
|
|
5-104363-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104363-2
TE Connectivity
(5-104363-2) 03 MTE HDR SRST LATCH .100CL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Body Breadth | 0.262 Inch | |
| Body Depth | 0.535 Inch | |
| Body Length | 0.395 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Polarized Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Panel Mount | No | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Csa, Lr, U | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5-104363-2
This table gives cross-reference parts and alternative options found for 5-104363-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104363-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 103638-2 | TE Connectivity | $0.7782 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-104363-2 vs 103638-2 |
| 104363-2 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-104363-2 vs 104363-2 |
5-104363-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) according to IEC 60068-2-6.
-
The maximum operating temperature for the connector is 125°C (257°F).
-
Yes, the connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.