-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7624
|
Newark | 05/06 Modii Hdr Srst B/A Hldwn |Amp Te Connectivity 5-104721-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.9300 | Buy Now |
DISTI #
99X4237
|
Newark | 05/06 Modii Hdr Srst B/A Hldwn |Amp Te Connectivity 5-104721-2 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
DISTI #
5-104721-2
|
Avnet Americas | Conn Unshrouded Header HDR 5/6 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 5-104721-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-104721-2
|
Mouser Electronics | Headers & Wire Housings 05/06 MODII HDR SRST B/A HLDWN RoHS: Compliant | 0 |
|
$0.5690 | Order Now |
DISTI #
72056344
|
RS | Connector, AMPMODU, 05/06 Modii Hdr Srst B/A Hldwn | TE Connectivity 5-104721-2 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104721-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104721-2
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-104721-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104721-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146282-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 5-104721-2 vs 5-146282-5 |
5-103671-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 5-103671-4 |
966710-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 966710-5 |
2-103639-6 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 2-103639-6 |
5-1375549-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 5-1375549-4 |
5-316089-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 5-104721-2 vs 5-316089-1 |
5-104935-6 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 5-104935-6 |
5-147323-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 5-147323-4 |
5-146128-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-104721-2 vs 5-146128-3 |
281699-5 | HEADER HE13 RA 5 P | TE Connectivity | 5-104721-2 vs 281699-5 |