-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4624
|
Newark | 05 Modii Hdr Sr Sfmnt B/A .100 |Te Connectivity 5-146128-3 Min Qty: 4730 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 | Buy Now |
DISTI #
2266-5-146128-3-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 86 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
2064 In Stock |
|
$0.8200 / $0.8800 | Buy Now |
DISTI #
5-146128-3-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 86 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7833 | Buy Now |
DISTI #
5-146128-3
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146128-3) RoHS: Compliant Min Qty: 4730 Package Multiple: 43 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.7071 / $0.7983 | Buy Now |
DISTI #
571-5-146128-3
|
Mouser Electronics | Headers & Wire Housings 05 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 1784 |
|
$0.7480 / $1.5500 | Buy Now |
DISTI #
72052365
|
RS | Connector, AMPMODU, 05 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 5-146128-3 RoHS: Not Compliant Min Qty: 4730 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4730 Package Multiple: 43 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.9660 | Buy Now |
DISTI #
AMP5-146128-3
|
Heilind Electronics | 05 MODII HDR SR SFMNT B/A .100 | Americas - 0 in Stock |
|
$0.8386 / $0.8511 | Buy Now |
|
Onlinecomponents.com | 05 MODII HDR SR SFMNT B/A .100 RoHS: Compliant |
2064 Partner Stock |
|
$0.7300 / $1.2690 | Buy Now |
DISTI #
AMP5-146128-3
|
Interstate Connecting Components | 05 MODII HDR SR SFMNT B/A .100 | 0 |
|
$0.8386 / $0.8511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146128-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146128-3
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146128-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146128-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 5-103634-4 |
5-104721-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 5-104721-2 |
966710-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 966710-5 |
5-1375583-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 5-1375583-4 |
2-103639-6 | (2-103639-6) 05 MTE HDR SRST LATCH .100CL | TE Connectivity | 5-146128-3 vs 2-103639-6 |
5-147278-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 5-147278-4 |
2-103634-7 | (2-103634-7) 05 MTE HDR SRRA LATCH .100CL | TE Connectivity | 5-146128-3 vs 2-103634-7 |
104916-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 104916-1 |
5-146288-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146128-3 vs 5-146288-5 |
281695-5 | HEADER HE14 STRAIGHT 5 P | TE Connectivity | 5-146128-3 vs 281695-5 |