-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104935-1) 04 MTE HDR SRRA LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5406
|
Newark | Wtb Connector, Header, 4Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mte, Connector Shroud:Shroudedrohs Compliant: Yes |Te Connectivity 5-104935-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 352 |
|
$0.7500 | Buy Now |
DISTI #
A33860-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
30267 In Stock |
|
$0.7965 / $1.3400 | Buy Now |
DISTI #
5-104935-1
|
Avnet Americas | Conn Shrouded Header 4 POS 2.54mm Solder RA Through Hole - Rail/Tube (Alt: 5-104935-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 7136 |
|
$0.9797 | Buy Now |
DISTI #
20X5406
|
Avnet Americas | Conn Shrouded Header 4 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 20X5406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 352 Partner Stock |
|
$1.7500 / $2.2500 | Buy Now |
DISTI #
571-5-104935-1
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 4P W/O HOLD-DN 30AU CNT RoHS: Compliant | 1559 |
|
$0.7700 / $1.0900 | Buy Now |
|
Future Electronics | AMPMODU 4 Position 2.54 mm Single Row Through-Hole Right Angle Latch Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 1300Tube |
|
$0.7150 / $0.8700 | Buy Now |
|
Future Electronics | AMPMODU 4 Position 2.54 mm Single Row Through-Hole Right Angle Latch Header RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 25 Weeks Container: Tube | 58Tube |
|
$0.6950 / $0.8250 | Buy Now |
DISTI #
AMP5-104935-1
|
Heilind Electronics | 04 MTE HDR SRRA LATCH | Americas - 1893 in Stock2268 On Order |
|
$0.8654 / $1.0941 | Buy Now |
|
Onlinecomponents.com | 04 MTE HDR SRRA LATCH RoHS: Compliant |
791 In Stock |
|
$0.9380 / $1.6040 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104935-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104935-1
TE Connectivity
(5-104935-1) 04 MTE HDR SRRA LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Breadth | 0.262 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-104935-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104935-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104935-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-104935-1 vs 5-104935-1 |
103906-3 | (103906-3) 04 MTE HDR SRRA LATCH .100CL | TE Connectivity | 5-104935-1 vs 103906-3 |