Part Details for 5-1241850-6 by TE Connectivity
Overview of 5-1241850-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1241850-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4276
|
Newark | 6P Hv100 Rec.con,7,sn, no Kink, tube |Amp Te Connectivity 5-1241850-6 Min Qty: 4680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
5-1241850-6-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Min Qty: 4680 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9210 | Buy Now |
DISTI #
5-1241850-6
|
Avnet Americas | HV100 CONNECTOR IN TUBE - Rail/Tube (Alt: 5-1241850-6) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Container: Tube | 0 |
|
$0.8438 / $0.9527 | Buy Now |
DISTI #
571-5-1241850-6
|
Mouser Electronics | Headers & Wire Housings 6P HV100 REC.CON 7 SN NO KINK TUBE RoHS: Compliant | 0 |
|
$0.9620 | Order Now |
DISTI #
72052364
|
RS | Connector, AMPMODU, 6P Hv100 Rec.Con,7,Sn, No Kink, Tube | TE Connectivity 5-1241850-6 RoHS: Not Compliant Min Qty: 4680 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4680 Package Multiple: 4680 Container: Tube | 0Tube |
|
$0.8010 | Buy Now |
DISTI #
AMP5-1241850-6
|
Heilind Electronics | 6P HV100 REC.CON,7,SN,NO KINK, | Americas - 0 in Stock |
|
$0.8961 / $0.9095 | Buy Now |
|
Onlinecomponents.com | 6P HV100 REC.CON,7,SN,NO KINK,TUBE RoHS: Compliant | 0 |
|
$0.8450 / $2.3140 | Buy Now |
DISTI #
AMP5-1241850-6
|
Interstate Connecting Components | 6P HV100 REC.CON,7,SN,NO KINK, | 0 |
|
$0.8961 / $0.9095 | Buy Now |
DISTI #
5-1241850-6
|
Avnet Abacus | (Alt: 5-1241850-6) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-1241850-6
5-1241850-6 CAD Models
5-1241850-6 Part Data Attributes:
|
5-1241850-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1241850-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 5-1241850-6
This table gives cross-reference parts and alternative options found for 5-1241850-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1241850-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1735447-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | 5-1241850-6 vs 2-1735447-6 |
75915-306GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 5-1241850-6 vs 75915-306GLF |
440133-6 | 2.5mm,HSG,6pos | TE Connectivity | 5-1241850-6 vs 440133-6 |
75915-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 5-1241850-6 vs 75915-406 |
75915-306GLF | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5-1241850-6 vs 75915-306GLF |
103958-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5-1241850-6 vs 103958-5 |
75915-806GLF | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 5-1241850-6 vs 75915-806GLF |
102YL06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-1241850-6 vs 102YL06 |
VHR-6N-BK | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Black Insulator, Plug | JST Manufacturing | 5-1241850-6 vs VHR-6N-BK |
91601-306A | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 5-1241850-6 vs 91601-306A |