-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4191
|
Newark | 10 Mte Vertical Smt Hdr 30 Au |Amp Te Connectivity 5-1375583-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.8100 | Buy Now |
DISTI #
18R8242
|
Newark | 10 Mte Vertical Smt Hdr 30 Au |Amp Te Connectivity 5-1375583-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $3.7300 | Buy Now |
DISTI #
5-1375583-9-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8415 | Buy Now |
DISTI #
5-1375583-9
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375583-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3213 / $3.7499 | Buy Now |
DISTI #
571-5-1375583-9
|
Mouser Electronics | Headers & Wire Housings 10 MTE VERTICAL SMT HDR 30 AU RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
DISTI #
72047272
|
RS | Connector, AMPMODU, 10 Mte Vertical Smt Hdr 30 Au | TE Connectivity 5-1375583-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
DISTI #
AMP5-1375583-9
|
Heilind Electronics | 10 MTE VERTICAL SMT HDR 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10 MTE VERTICAL SMT HDR 30 AU RoHS: Compliant | 0 |
|
$3.3200 / $9.1100 | Buy Now |
DISTI #
5-1375583-9
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375583-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3213 / $3.7499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375583-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375583-9
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1375583-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375583-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146132-8 | 10 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-1375583-9 vs 5-146132-8 |
5-1375582-9 | (5-1375582-9) 10 MTE VERTICAL SMT HDR 15 AU | TE Connectivity | 5-1375583-9 vs 5-1375582-9 |
5-1375549-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375583-9 vs 5-1375549-9 |
5-103634-9 | (5-103634-9) 10 MTE HDR SRRA LTCH.100CL LF | TE Connectivity | 5-1375583-9 vs 5-103634-9 |
5-147324-9 | (5-147324-9) 10 MTE HDR SRRA SMT.100CL | TE Connectivity | 5-1375583-9 vs 5-147324-9 |
1-281695-0 | HEADER HE14 STRAIGHT 10 P | TE Connectivity | 5-1375583-9 vs 1-281695-0 |
5-103669-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375583-9 vs 5-103669-9 |
5-146133-8 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375583-9 vs 5-146133-8 |
6-146306-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-1375583-9 vs 6-146306-0 |
5-146128-8 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375583-9 vs 5-146128-8 |