-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393030-2
|
Avnet Americas | Solid State Relay with Paired SCR Output SPST-NO 90VAC to 280VAC Input 0.1A to 50A 280V Output Screw Terminal Chassis Mount - Bulk (Alt: 5-1393030-2) Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$50.7282 / $61.0458 | Buy Now |
DISTI #
AMP5-1393030-2
|
Heilind Electronics | SSR SRS,PANEL MNT, 50A,240V AC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSR-240A50R=PANL MNT,50A,240VAC,R-AC i/p | 0 |
|
$54.3400 / $158.6500 | Buy Now |
DISTI #
5-1393030-2
|
Avnet Americas | Solid State Relay with Paired SCR Output SPST-NO 90VAC to 280VAC Input 0.1A to 50A 280V Output Screw Terminal Chassis Mount - Bulk (Alt: 5-1393030-2) Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$50.7282 / $61.0458 | Buy Now |
DISTI #
AMP5-1393030-2
|
Interstate Connecting Components | SSR SRS,PANEL MNT, 50A,240V AC | 0 |
|
Buy Now | |
DISTI #
000000000005730870
|
Sager | General Purpose Relays SSR SRS,PANEL MNT, 50A,240V AC,R-AC I/P Min Qty: 50 | 0 |
|
$71.6500 | Buy Now |
|
Master Electronics | SSR-240A50R=PANL MNT,50A,240VAC,R-AC i/p | 0 |
|
$54.3400 / $158.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393030-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393030-2
TE Connectivity
Trigger Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 57.8 mm | |
Overall Height | 43.4 mm | |
Overall Length | 45 mm | |
Surface Mount | NO |