Part Details for 5-1393030-8 by TE Connectivity
Overview of 5-1393030-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393030-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393030-8
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 5A 280V DC-OUT 4-Pin SIP - Bulk (Alt: 5-1393030-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$16.8740 / $20.3060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$17.8800 | Buy Now |
DISTI #
AMP5-1393030-8
|
Heilind Electronics | SSRC SRS,THT,5A,240V AC -DC I/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSRC-240D5 = SIP MODULE,5A,240V AC RoHS: Compliant |
200 On Order |
|
$23.4900 / $42.8200 | Buy Now |
DISTI #
5-1393030-8
|
TTI | Solid State Relays - PCB Mount OACM-5 = SLIM PCB MOUNT,3A,60V Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.3300 / $19.1400 | Buy Now |
DISTI #
5-1393030-8
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 5A 280V DC-OUT 4-Pin SIP - Bulk (Alt: 5-1393030-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$16.8740 / $20.3060 | Buy Now |
DISTI #
5-1393030-8
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 5A 280V DC-OUT 4-Pin SIP - Bulk (Alt: 5-1393030-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$16.8740 / $20.3060 | Buy Now |
DISTI #
AMP5-1393030-8
|
Interstate Connecting Components | SSRC SRS,THT,5A,240V AC -DC I/ | 0 |
|
Buy Now | |
DISTI #
3187814
|
Farnell | SSRC SRS,THT,5A,240V AC -DC I/P RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 4 Days Container: Each | 0 |
|
$22.0774 | Buy Now |
|
Master Electronics | SSRC-240D5 = SIP MODULE,5A,240V AC RoHS: Compliant |
200 On Order |
|
$23.4900 / $42.8200 | Buy Now |
Part Details for 5-1393030-8
5-1393030-8 CAD Models
5-1393030-8 Part Data Attributes
|
5-1393030-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393030-8
TE Connectivity
Trigger Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 7.6 mm | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |