-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8257
|
Newark | 16 Modii Hdr Drst Sfmnt B/A Rohs Compliant: Yes |Amp Te Connectivity 5-146135-7 Min Qty: 3510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 | Buy Now |
DISTI #
5-146135-7-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 3510 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9031 | Buy Now |
DISTI #
5-146135-7
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-146135-7) RoHS: Compliant Min Qty: 3510 Package Multiple: 1170 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8275 / $0.9342 | Buy Now |
DISTI #
571-5-146135-7
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR DRST SFMNT B/A RoHS: Compliant | 0 |
|
$0.8990 / $0.9030 | Order Now |
DISTI #
72051737
|
RS | Connector, AMPMODU, 16 Modii Hdr Drst Sfmnt B/A | TE Connectivity 5-146135-7 RoHS: Not Compliant Min Qty: 3510 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3510 Package Multiple: 1170 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1300 | Buy Now |
DISTI #
AMP5-146135-7
|
Heilind Electronics | 16 MODII HDR DRST SFMNT B/A | Americas - 0 in Stock |
|
$0.9813 / $0.9960 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR DRST SFMNT B/A RoHS: Compliant |
286 Partner Stock |
|
$0.9530 / $1.6130 | Buy Now |
DISTI #
77308667
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 104 Package Multiple: 26 | Americas - 3510 |
|
$0.9940 / $1.0780 | Buy Now |
DISTI #
65673146
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 78 Package Multiple: 26 | Americas - 286 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146135-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146135-7
TE Connectivity
16 MODII HDR DRST SFMNT B/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146135-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146135-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146135-7 | 16 MODII HDR DRST SFMNT B/A | TE Connectivity | 5-146135-7 vs 146135-7 |