Part Details for 5-146265-8 by TE Connectivity
Overview of 5-146265-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-146265-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8417
|
Newark | 16 Modii Hdr Drst B/A 100 W/Hd |Amp Te Connectivity 5-146265-8 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.1600 | Buy Now |
DISTI #
5-146265-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146265-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-146265-8
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | 0 |
|
$1.9600 / $2.4600 | Order Now |
DISTI #
72054031
|
RS | Connector, AMPMODU, 16 Modii Hdr Drst B/A 100 W/Hd | TE Connectivity 5-146265-8 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.1100 | RFQ |
|
Onlinecomponents.com | 16 MODII HDR DRST B/A W/HD RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
|
Master Electronics | 16 MODII HDR DRST B/A W/HD RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
Part Details for 5-146265-8
5-146265-8 CAD Models
5-146265-8 Part Data Attributes
|
5-146265-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146265-8
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146265-8
This table gives cross-reference parts and alternative options found for 5-146265-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146265-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146267-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146265-8 vs 5-146267-8 |
1-2324582-6 | Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 5-146265-8 vs 1-2324582-6 |
5-87587-4 | 16 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-146265-8 vs 5-87587-4 |
5-87543-8 | 16 MODII HDR DRST UNSHRD .100 | TE Connectivity | 5-146265-8 vs 5-87543-8 |
87690-4 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-146265-8 vs 87690-4 |
969982-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Green Insulator | TE Connectivity | 5-146265-8 vs 969982-8 |
146270-8 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146265-8 vs 146270-8 |
146261-8 | 16 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146265-8 vs 146261-8 |
5-87579-5 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146265-8 vs 5-87579-5 |
5-146135-7 | 16 MODII HDR DRST SFMNT B/A | TE Connectivity | 5-146265-8 vs 5-146135-7 |