-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4661
|
Newark | 10 Modii Hdr Drst B/A 100 W/Hd |Te Connectivity 5-146269-5 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 | Buy Now |
DISTI #
A113788-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
848 In Stock |
|
$1.0328 / $1.4600 | Buy Now |
DISTI #
571-5-146269-5
|
Mouser Electronics | Headers & Wire Housings 10 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
72053933
|
RS | Connector, AMPMODU, 10 Modii Hdr Drst B/A 100 W/Hd | TE Connectivity 5-146269-5 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.8000 | Buy Now |
DISTI #
AMP5-146269-5
|
Heilind Electronics | 10 MODII HDR DRST B/A 100 W/HD | Americas - 0 in Stock |
|
$0.9225 / $0.9363 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | Alternative Product Available |
|
$1.0300 / $1.4300 | Buy Now |
DISTI #
AMP5-146269-5
|
Interstate Connecting Components | 10 MODII HDR DRST B/A 100 W/HD | 0 |
|
$0.9225 / $0.9363 | Buy Now |
DISTI #
5-146269-5
|
Avnet Abacus | (Alt: 5-146269-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | Alternative Product Available |
|
$1.0300 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146269-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146269-5
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146269-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146269-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T30-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-146269-5 vs 54102-T30-05LF |
54102-G30-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-146269-5 vs 54102-G30-05LF |
802-10-010-10-002100 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 5-146269-5 vs 802-10-010-10-002100 |
54102-S32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5-146269-5 vs 54102-S32-05LF |
5-103169-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-146269-5 vs 5-103169-3 |
146264-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146269-5 vs 146264-5 |
450-90-210-00-006000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 5-146269-5 vs 450-90-210-00-006000 |
102156-1 | 010 UNIV HDR SP 4S 30DP STD | TE Connectivity | 5-146269-5 vs 102156-1 |
54102-T06-05 | 54102-T06-05-B/S.100" HDR TH DR TIN | Amphenol Communications Solutions | 5-146269-5 vs 54102-T06-05 |
54102-T0805LF | 54102-T0805LF-.100 SH HDR DR VERT TH | Amphenol Communications Solutions | 5-146269-5 vs 54102-T0805LF |