-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4662
|
Newark | 12 Modii Hdr Drst B/A 100 W/Hd |Te Connectivity 5-146269-6 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
5-146269-6
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146269-6) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3381 | Buy Now |
DISTI #
571-5-146269-6
|
Mouser Electronics | Headers & Wire Housings 12 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | 0 |
|
$1.4600 / $1.9100 | Order Now |
DISTI #
72054253
|
RS | Connector, AMPMODU, 12 Modii Hdr Drst B/A 100 W/Hd | TE Connectivity 5-146269-6 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 240 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.3200 | Buy Now |
DISTI #
AMP5-146269-6
|
Heilind Electronics | 12 MODII HDR DRST B/A 100 W/HD | Americas - 0 in Stock |
|
$1.4366 / $1.6896 | Buy Now |
|
Onlinecomponents.com | 12 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
AMP5-146269-6
|
Interstate Connecting Components | 12 MODII HDR DRST B/A 100 W/HD | 0 |
|
$1.4366 / $1.6896 | Buy Now |
|
Master Electronics | 12 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146269-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146269-6
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146269-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146269-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104350-6 | 12 MODII HDR DRST B/A W/HD | TE Connectivity | 5-146269-6 vs 104350-6 |