Part Details for 5-147118-3 by TE Connectivity
Overview of 5-147118-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-147118-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4510
|
Newark | 04 Modii Hdr Sr Sfmnt B/A Lf |Amp Te Connectivity 5-147118-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 | Buy Now |
DISTI #
5-147118-3-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9476 | Buy Now |
DISTI #
5-147118-3
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147118-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8682 / $0.9802 | Buy Now |
DISTI #
571-5-147118-3
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR SR SFMNT B/A LF RoHS: Compliant | 1085 |
|
$0.9400 / $1.4200 | Buy Now |
DISTI #
72050740
|
RS | Connector, AMPMODU, 04 Modii Hdr Sr Sfmnt B/A Lf | TE Connectivity 5-147118-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0400 | RFQ |
|
Future Electronics | 04 POS 2.54MM MODII B/A HEADER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
AMP5-147118-3
|
Heilind Electronics | 04 MODII HDR SR SFMNT B/A | Americas - 0 in Stock |
|
$1.0296 / $1.0450 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR SR SFMNT B/A LF RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
AMP5-147118-3
|
Interstate Connecting Components | 04 MODII HDR SR SFMNT B/A | 0 |
|
$1.0296 / $1.0450 | Buy Now |
DISTI #
5-147118-3
|
Avnet Abacus | (Alt: 5-147118-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-147118-3
5-147118-3 CAD Models
5-147118-3 Part Data Attributes
|
5-147118-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147118-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-147118-3
This table gives cross-reference parts and alternative options found for 5-147118-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147118-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146289-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-147118-3 vs 146289-4 |
5-1375583-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-147118-3 vs 5-1375583-3 |
8-102898-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 5-147118-3 vs 8-102898-6 |
5-146282-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 5-147118-3 vs 5-146282-4 |
5-146285-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 5-147118-3 vs 5-146285-4 |
104721-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-147118-3 vs 104721-3 |
4-1971800-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 5-147118-3 vs 4-1971800-2 |
4-1971800-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 5-147118-3 vs 4-1971800-4 |
87348-4 | 04 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-147118-3 vs 87348-4 |
966573-4 | 4P MOD2 ST-LEI A-P | TE Connectivity | 5-147118-3 vs 966573-4 |