-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P MOD2 ST-LEI A-P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-966573-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 18000 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
966573-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 18000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3532 | Buy Now |
DISTI #
966573-4
|
Avnet Americas | AMP966573-4 - Trays (Alt: 966573-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 1500 Container: Tray | 0 |
|
$0.3390 | Buy Now |
DISTI #
571-966573-4
|
Mouser Electronics | Headers & Wire Housings 4P MOD2 ST-LEI A-P RoHS: Compliant | 0 |
|
$0.3790 | Order Now |
DISTI #
72049277
|
RS | Connector, AMPMODU, 4P Mod2 St-Lei A-P | TE Connectivity 966573-4 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.3330 | Buy Now |
DISTI #
AMP966573-4
|
Heilind Electronics | 4P MOD2 ST-LEI A-P | Americas - 0 in Stock |
|
$0.4155 | Buy Now |
|
Onlinecomponents.com | 4P MOD2 ST-LEI A-P RoHS: Compliant | 0 |
|
$0.3618 / $1.0171 | Buy Now |
DISTI #
AMP966573-4
|
Interstate Connecting Components | 4P MOD2 ST-LEI A-P | 0 |
|
$0.4155 | Buy Now |
DISTI #
966573-4
|
Avnet Abacus | AMP966573-4 (Alt: 966573-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966573-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966573-4
TE Connectivity
4P MOD2 ST-LEI A-P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 966573-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966573-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146274-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 966573-4 vs 5-146274-4 |
5-146129-2 | 04 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 966573-4 vs 5-146129-2 |
5-146282-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 966573-4 vs 5-146282-4 |
4-2232501-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 966573-4 vs 4-2232501-1 |
1-104450-0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 966573-4 vs 1-104450-0 |
5-147118-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 966573-4 vs 5-147118-3 |
4-1971800-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 966573-4 vs 4-1971800-4 |
3-103639-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 966573-4 vs 3-103639-2 |
966710-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 966573-4 vs 966710-4 |
5-1375583-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 966573-4 vs 5-1375583-3 |