-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR DR SFMT B/A T&R LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2158
|
Newark | 04 Modii Hdr Dr Sfmt B/A T&r Lf |Amp Te Connectivity 5-147279-4 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.1400 | Buy Now |
DISTI #
2266-5-147279-4TR-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9755 In Stock |
|
$1.4600 | Buy Now |
DISTI #
A125101CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.9790 / $1.5000 | Buy Now |
DISTI #
5-147279-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 5-147279-4) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1659 | Buy Now |
DISTI #
571-5-147279-4
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR DR SFMT B/A T&R LF RoHS: Compliant | 1085 |
|
$1.0100 / $1.5100 | Buy Now |
|
Future Electronics | AMPMODU 4 Position Surface Mount Dual Straight 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
AMP5-147279-4
|
Heilind Electronics | 04 MODII HDR DR SFMT B/A TR LF | Americas - 0 in Stock |
|
$1.2403 / $1.4529 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR DR SFMT B/A T&R LF RoHS: Compliant |
9750 Partner Stock |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
19957890
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 9750 |
|
$1.1000 / $1.3600 | Buy Now |
DISTI #
61205968
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2206 | Americas - 1500 |
|
$0.4782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147279-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147279-4
TE Connectivity
04 MODII HDR DR SFMT B/A T&R LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147279-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147279-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146260-2 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-147279-4 vs 146260-2 |
281742-2 | HEADER HE14 RA 2X2 P | TE Connectivity | 5-147279-4 vs 281742-2 |
281739-2 | HEADER HE14 STRAIGHT 2X2 P | TE Connectivity | 5-147279-4 vs 281739-2 |
146273-2 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-147279-4 vs 146273-2 |
5-146255-2 | 04 MODII HDR DRST B/A .100 LF | TE Connectivity | 5-147279-4 vs 5-146255-2 |
5-146273-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147279-4 vs 5-146273-2 |
146264-2 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-147279-4 vs 146264-2 |