-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SR SFMT B/A T&R, lead-Free
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4270
|
Newark | 03 Modii Hdr Sr Sfmt B/A T&r, Lead-Free |Amp Te Connectivity 5-147291-5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 116750 |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
99X4513
|
Newark | 03 Modii Hdr Sr Sfmt B/A T&r, Lead-Free |Te Connectivity 5-147291-5 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
A125102CT-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11182 In Stock |
|
$1.1794 / $2.0500 | Buy Now |
DISTI #
5-147291-5
|
Avnet Americas | 03 MODII HDR SR SFMT B/A T&R, - Tape and Reel (Alt: 5-147291-5) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1401 / $1.2873 | Buy Now |
DISTI #
571-5-147291-5
|
Mouser Electronics | Headers & Wire Housings 03 MODII HDR SR SFMT B/A T&R lead-Free RoHS: Compliant | 8 |
|
$1.2300 / $2.5000 | Buy Now |
|
Future Electronics | 03 MODII HDR SR SFMT B/A T&R, lead-Free RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
AMP5-147291-5
|
Heilind Electronics | 03 MODII HDR SR SFMT B/A T&R, | Americas - 0 in Stock |
|
$1.3522 / $1.3724 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header PL 3 POS 2.54mm Solder ST SMD T/R RoHS: Compliant |
116750 Partner Stock |
|
$0.8130 / $1.4600 | Buy Now |
DISTI #
50752422
|
Verical | Conn Unshrouded Header PL 3 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 116750 |
|
$1.0200 / $1.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 63 |
|
$1.5000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147291-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147291-5
TE Connectivity
03 MODII HDR SR SFMT B/A T&R, lead-Free
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147291-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147291-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281698-3 | HEADER HE14 RA 3 P | TE Connectivity | 5-147291-5 vs 281698-3 |
2-103672-5 | (2-103672-5) 03 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity | 5-147291-5 vs 2-103672-5 |
P610 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147291-5 vs P610 |
104935-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-147291-5 vs 104935-3 |
147969-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147291-5 vs 147969-1 |
3-2232730-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 5-147291-5 vs 3-2232730-2 |
5-147323-2 | (5-147323-2) 03 MTE HDR SRRA SMT.100CL | TE Connectivity | 5-147291-5 vs 5-147323-2 |
5-147278-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-147291-5 vs 5-147278-2 |
829539-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147291-5 vs 829539-3 |
5-146304-3 | 03 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 5-147291-5 vs 5-146304-3 |