-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 SYS50 SMT HDR DR SHD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9812
|
Newark | Connector, Header, 60Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:60Contacts, Gender:Header, Product Range:Ampmodu System 50 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 5-147377-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.5400 / $15.1300 | Buy Now |
DISTI #
76Y5706
|
Newark | Wire-To-Board Connector, Ampmodu System 50 Series, Surface Mount, Header, 60, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 5-147377-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8300 / $11.1900 | Buy Now |
DISTI #
A111244CT-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
111 In Stock |
|
$10.7878 / $15.2300 | Buy Now |
DISTI #
5-147377-6
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 5-147377-6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.2673 / $11.1522 | Buy Now |
DISTI #
571-5-147377-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 SYS50 SMT HDR DR SHD SN RoHS: Compliant | 544 |
|
$11.0100 / $14.5300 | Buy Now |
DISTI #
72055964
|
RS | Connector, AMPMODU, 60 Sys50 Smt Hdr Dr Shd Sn | TE Connectivity 5-147377-6 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5400 / $11.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$9.2400 | Buy Now |
DISTI #
AMP5-147377-6
|
Heilind Electronics | 60 SYS50 SMT HDR DR SHD SN | Americas - 0 in Stock |
|
$11.5496 | Buy Now |
|
Onlinecomponents.com | 60 SYS50 SMT HDR DR SHD SN RoHS: Compliant | 0 |
|
$10.0500 / $28.2000 | Buy Now |
DISTI #
AMP5-147377-6
|
Interstate Connecting Components | 60 SYS50 SMT HDR DR SHD SN | 0 |
|
$11.5496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147377-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147377-6
TE Connectivity
60 SYS50 SMT HDR DR SHD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.344 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.031 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-147377-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147377-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147377-6 | 60 SYS50 SMT HDR DR SHD W/O HD | TE Connectivity | 5-147377-6 vs 147377-6 |