5-1589483-6
TE Connectivity
Description: D NANOMINIATURE CONNECTOR

Overview of 5-1589483-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 5-1589483-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5-1589483-6
Avnet Americas Conn Rectangular RCP 37 POS Solder RA SMD - Tape and Reel (Alt: 5-1589483-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel 0
RFQ

CAD Models for 5-1589483-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-1589483-6 by TE Connectivity

5-1589483-6
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Body Depth
0.126 inch
Body Length
0.659 inch
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.04 inch
Mixed Contacts
NO
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
90u inch
Polarization Key
POLARIZED
Shell Finish
NICKEL
Terminal Pitch
0.64 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. 5-1589483-6
    TE Connectivity
    D NANOMINIATURE CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1589483-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1589483-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1589483-6 would you like to use for your alert(s)?
  • Please alert me when 5-1589483-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1589483-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1589483-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1589483-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1589483-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1589483-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: