-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5321
|
Newark | Stm025M6Iq = Thru-Hole |Amp Te Connectivity 5-1589487-9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.1200 / $562.4700 | Buy Now |
DISTI #
5-1589487-9
|
Avnet Americas | Conn Rectangular RCP 25 POS Solder RA Thru-Hole - Bulk (Alt: 5-1589487-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$395.9962 / $476.5378 | Buy Now |
DISTI #
AMP5-1589487-9
|
Heilind Electronics | STM025M6IQ = THRU-HOLE | Americas - 0 in Stock |
|
$493.5147 / $500.8806 | Buy Now |
|
Onlinecomponents.com | STM025M6IQ = THRU-HOLE | 0 |
|
$390.5400 / $950.8400 | Buy Now |
DISTI #
5-1589487-9
|
TTI | Rectangular MIL Spec Connectors STM025M6IQ Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$471.1300 | Buy Now |
DISTI #
AMP5-1589487-9
|
Interstate Connecting Components | STM025M6IQ = THRU-HOLE | 0 |
|
$493.5147 / $500.8806 | Buy Now |
|
Master Electronics | STM025M6IQ = THRU-HOLE | 0 |
|
$390.5400 / $950.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1589487-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1589487-9
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.125 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |