-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5339
|
Newark | Thin Film Res.-Smd Rn 0603 3K01 0.1% 10Ppm Cut |Amp Te Connectivity 5-1614353-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 915 |
|
$0.9630 / $1.1000 | Buy Now |
DISTI #
01AH1290
|
Newark | Res, 3K01, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:3.01Kohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Holsworthy Te Connectivity 5-1614353-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
5-1614353-0
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 5-1614353-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
|
Future Electronics | RP73 Series 0603 3.01 kOhm ±0.1 % 0.063 W ±10 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.6900 / $0.7650 | Buy Now |
DISTI #
AMP5-1614353-0
|
Heilind Electronics | RN 0603 3K01 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0603 3K01 0.1% 10PPM CUT LENGTH RoHS: Compliant |
1068 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
DISTI #
16330210
|
Verical | Res Thin Film 0603 3.01K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 60 Package Multiple: 1 | Americas - 915 |
|
$0.8000 / $1.0500 | Buy Now |
DISTI #
66718798
|
Verical | Res Thin Film 0603 3.01K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 153 Package Multiple: 153 | Americas - 153 |
|
$1.1292 | Buy Now |
DISTI #
5-1614353-0
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 5-1614353-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
5-1614353-0
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 5-1614353-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1614353-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1614353-0
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |