-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.33W, 240ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7913
|
Newark | Carbon Film Resistors-Through Hole Cfr25 5% 240R |Amp Te Connectivity 5-1623930-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7750 |
|
$0.0270 | Buy Now |
DISTI #
2266-5-1623930-8-ND
|
DigiKey | RES 240 OHM 5% Min Qty: 4000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7750 In Stock |
|
$0.0210 | Buy Now |
DISTI #
5-1623930-8
|
Avnet Americas | Resistor, 240 Ohm, ± 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 5-1623930-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0097 | Buy Now |
DISTI #
AMP5-1623930-8
|
Heilind Electronics | CFR25 5% 240R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CFR25 5% 240R RoHS: Compliant |
7750 Partner Stock |
|
$0.0095 / $0.0151 | Buy Now |
DISTI #
5-1623930-8
|
Avnet Americas | Resistor, 240 Ohm, ± 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 5-1623930-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
AMP5-1623930-8
|
Interstate Connecting Components | CFR25 5% 240R | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1623930-8
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 7750 |
|
Buy Now | |
DISTI #
5-1623930-8
|
Avnet Abacus | Resistor, 240 Ohm, � 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 5-1623930-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1623930-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1623930-8
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 240ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |