Part Details for 5-1634503-4 by TE Connectivity
Overview of 5-1634503-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-1634503-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1634503-4
|
Avnet Americas | BNC STR PCB SKT 50OHM NICKEL PLTD ZDC BU - Bulk (Alt: 5-1634503-4) Min Qty: 10000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-1634503-4
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm Nickel Pltd ZDC Bu BNC STR SKT RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
5-1634503-4
|
Avnet Abacus | (Alt: 5-1634503-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-1634503-4
5-1634503-4 CAD Models
5-1634503-4 Part Data Attributes
|
5-1634503-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634503-4
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.539 inch | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 5-1634503-4
This table gives cross-reference parts and alternative options found for 5-1634503-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1634503-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1634503-6 | RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket | TE Connectivity | 5-1634503-4 vs 5-1634503-6 |
31-5329-52RFX | RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Amphenol Corporation | 5-1634503-4 vs 31-5329-52RFX |
5-1634503-3 | BNC Str PCB Skt 75Ohm Nickel Pltd | TE Connectivity | 5-1634503-4 vs 5-1634503-3 |