-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOTTOM ENTRY B-B REC ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4683
|
Newark | Bottom Entry B-B Rec Assy |Amp Te Connectivity 5-174074-5 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5840 | Buy Now |
DISTI #
5-174074-5
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2mm Press Fit ST Thru-Hole Box - Bulk (Alt: 5-174074-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-174074-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOTTOM ENTRY B TO B REC ASSY RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
|
Onlinecomponents.com | BOTTOM ENTRY B-B REC ASSY RoHS: Compliant | 0 |
|
$0.5500 / $1.5450 | Buy Now |
|
Master Electronics | BOTTOM ENTRY B-B REC ASSY RoHS: Compliant | 0 |
|
$0.5500 / $1.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-174074-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-174074-5
TE Connectivity
BOTTOM ENTRY B-B REC ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.161 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-174074-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-174074-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-172214-5 | 5P EI PANEL MOUNT HSG | TE Connectivity | 5-174074-5 vs 2-172214-5 |
172214-5 | E.I. 5P CAP | TE Connectivity | 5-174074-5 vs 172214-5 |
1909782-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-174074-5 vs 1909782-4 |
2-172212-5 | 5P EI W-W CAP HSG BLACK | TE Connectivity | 5-174074-5 vs 2-172212-5 |
2355185-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-174074-5 vs 2355185-5 |
2842118-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-174074-5 vs 2842118-5 |
2842106-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-174074-5 vs 2842106-5 |
2842104-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-174074-5 vs 2842104-5 |
5174711-5 | BOTTOM ENTRY B-B CONN.2.0 V-POST | TE Connectivity | 5-174074-5 vs 5174711-5 |
2842108-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-174074-5 vs 2842108-5 |