-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z RCPT 05MM 296P LF ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5420
|
Newark | Connectors Bga 05H Rec 296P Smt |Amp Te Connectivity 5-1761617-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$58.4900 | Buy Now |
DISTI #
18R9057
|
Newark | Step-Z 05Mm Rcpt 296P Lf |Amp Te Connectivity 5-1761617-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2600 | Buy Now |
DISTI #
A99348-ND
|
DigiKey | CONN DIFF ARRAY RCPT 296POS SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
276 In Stock |
|
$48.9226 / $67.4900 | Buy Now |
DISTI #
5-1761617-5
|
Avnet Americas | Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 5-1761617-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$41.7205 / $50.2060 | Buy Now |
DISTI #
571-5-1761617-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors BGA 05H REC 296P SMT RoHS: Compliant | 0 |
|
$50.5100 | Order Now |
DISTI #
73776043
|
RS | STEP-Z RCPT 05MM 296P LF ST, PCB Headers and Receptacles | TE Connectivity 5-1761617-5 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7600 | RFQ |
|
Future Electronics | STEP-Z RCPT 05MM 296P LF ST RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$48.5800 | Buy Now |
DISTI #
AMP5-1761617-5
|
Heilind Electronics | STEP-Z RCPT 05MM 296P LF ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STEP-Z RCPT 05MM 296P LF ST RoHS: Compliant |
75 Partner Stock |
|
$47.8500 / $63.4800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, RECEPTACLE | 296 |
|
$89.5950 / $119.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1761617-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1761617-5
TE Connectivity
STEP-Z RCPT 05MM 296P LF ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.419 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 18000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 296 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1761617-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1761617-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761617-5 | STEP-Z RCPT 05MM 296P PB ST | TE Connectivity | 5-1761617-5 vs 1761617-5 |