-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 866ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879258-8
|
Avnet Americas | Res Thin Film 1206 866 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 5-1879258-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4430 | Buy Now |
DISTI #
AMP5-1879258-8
|
Heilind Electronics | RP 2B 866R 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP 2B 866R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
5-1879258-8
|
Avnet Americas | Res Thin Film 1206 866 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 5-1879258-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
AMP5-1879258-8
|
Interstate Connecting Components | RP 2B 866R 0.1% 15PPM CUT LENG | 0 |
|
Buy Now | |
DISTI #
5-1879258-8
|
Avnet Abacus | Res Thin Film 1206 866 Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 5-1879258-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 866R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1879258-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879258-8
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 866ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |