-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 191ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879744-6
|
Avnet Americas | SMD Chip Resistor, 191 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 5-1879744-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4700 | Buy Now |
DISTI #
AMP5-1879744-6
|
Heilind Electronics | RP 1J 191R 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP 1J 191R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
DISTI #
5-1879744-6
|
Avnet Americas | SMD Chip Resistor, 191 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 5-1879744-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
AMP5-1879744-6
|
Interstate Connecting Components | RP 1J 191R 0.1% 15PPM CUT LENG | 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 191R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1879744-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879744-6
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 191ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |