-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1971793-1) NEW GI CONN2.5 PLUG HSG 5P NC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5037
|
Newark | New Gi Conn2.5 Plug Hsg 5P Nc |Te Connectivity 5-1971793-1 RoHS: Not Compliant Min Qty: 21600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
A116687-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20720 In Stock |
|
$0.0617 / $0.1400 | Buy Now |
DISTI #
5-1971793-1
|
Avnet Americas | NEW GI CONN2.5 PLUG HSG 5P NC - Bag (Alt: 5-1971793-1) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 19 Weeks, 1 Days Container: Bag | 0 |
|
$0.0450 | Buy Now |
DISTI #
571-5-1971793-1
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 PLUG HSG 5P NATURAL RoHS: Compliant | 0 |
|
$0.0520 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 21600 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0450 | Buy Now |
DISTI #
AMP5-1971793-1
|
Heilind Electronics | NEW GI CONN2.5 PLUG HSG 5P NC | Americas - 0 in Stock |
|
$0.0520 / $0.0578 | Buy Now |
|
Onlinecomponents.com | NEW GI CONN2.5 PLUG HSG 5P NC RoHS: Compliant |
52201 In Stock |
|
$0.0587 / $0.0856 | Buy Now |
DISTI #
519717931-TEC
|
TME | 5-1971793-1 Min Qty: 900 | 36000 |
|
$0.0467 / $0.0512 | Buy Now |
DISTI #
AMP5-1971793-1
|
Interstate Connecting Components | NEW GI CONN2.5 PLUG HSG 5P NC | 0 |
|
$0.0520 / $0.0578 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 109629 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971793-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971793-1
TE Connectivity
(5-1971793-1) NEW GI CONN2.5 PLUG HSG 5P NC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.231 inch | |
Body Depth | 0.231 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .11954 N |
This table gives cross-reference parts and alternative options found for 5-1971793-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1971793-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1971793-4 | (5-1971793-4) NEW GI CONN2.5 PLUG HSG 5P YLW | TE Connectivity | 5-1971793-1 vs 5-1971793-4 |
5-1971793-2 | PCB Connector, 5 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, Locking, Blue Insulator, Plug | TE Connectivity | 5-1971793-1 vs 5-1971793-2 |
5-1971793-3 | (5-1971793-3) NEW GI CONN2.5 PLUG HSG 5P RED | TE Connectivity | 5-1971793-1 vs 5-1971793-3 |