-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT KIT,3 MODULE,G-SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M6828
|
Newark | Recept Kit,3 Module, g-Series |Amp Te Connectivity 5-202287-3 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.7600 | Buy Now |
DISTI #
5-202287-3-ND
|
DigiKey | RECEPT KIT,3 MODULE,G-SERIES Min Qty: 160 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.4389 | Buy Now |
DISTI #
5-202287-3
|
Avnet Americas | Connector Accessories Module Shell Receptacle - Bulk (Alt: 5-202287-3) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$131.3266 | Buy Now |
DISTI #
571-5-202287-3
|
Mouser Electronics | Rack & Panel Connectors RECEPT KIT,3 MODULE G-SERIES RoHS: Compliant | 0 |
|
$146.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$142.9900 | Buy Now |
DISTI #
AMP5-202287-3
|
Heilind Electronics | RECEPT KIT,3 MODULE,G-SERIES | Americas - 0 in Stock |
|
$164.0148 | Buy Now |
|
Onlinecomponents.com | RECEPT KIT,3 MODULE,G-SERIES RoHS: Compliant | 0 |
|
$141.3600 / $414.8900 | Buy Now |
DISTI #
AMP5-202287-3
|
Interstate Connecting Components | RECEPT KIT,3 MODULE,G-SERIES | 0 |
|
$164.0148 | Buy Now |
DISTI #
000000000001652212
|
Sager | Rack & Panel Connectors RECEPT KIT,3 MODULE G-SERIES Min Qty: 1 | 0 |
|
$146.3800 / $172.2100 | Buy Now |
DISTI #
5-202287-3
|
Avnet Abacus | Connector Accessories Module Shell Receptacle (Alt: 5-202287-3) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-202287-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-202287-3
TE Connectivity
RECEPT KIT,3 MODULE,G-SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 1.509 inch | |
Body Length | 3.156 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |