There are no models available for this part yet.
Overview of 5-2027011-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-2027011-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-2027011-1
|
Avnet Americas | Electromechanical Relay DPST-NO 10A 125VDC Plain Case - Bulk (Alt: 5-2027011-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$30.4558 / $36.6502 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$32.2700 | Buy Now | ||
DISTI #
AMP5-2027011-1
|
Heilind Electronics | KUEP-7D15-125=RELAY,5A,2A,AGCD | Americas - 0 in Stock |
|
$39.8211 / $42.8843 | Buy Now | |
Onlinecomponents.com | Panel Plug-in Power Relay RoHS: Compliant |
190 In Stock |
|
$36.8800 / $51.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
5-2027011-1
|
TTI | General Purpose Relays KUEP-7D15-125=RELAY,5A,2A,AGCD Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$31.4900 / $33.6700 | Buy Now | |
DISTI #
AMP5-2027011-1
|
Interstate Connecting Components | KUEP-7D15-125=RELAY,5A,2A,AGCD | 0 |
|
$39.8211 / $42.8843 | Buy Now | |
DISTI #
000000000005360304
|
Sager | General Purpose Relays KUEP-7D15-125=RELAY,5A,2A,AGCD Min Qty: 25 | 0 |
|
$43.0200 | Buy Now | |
Master Electronics | Panel Plug-in Power Relay RoHS: Compliant |
190 In Stock |
|
$36.8800 / $51.0600 | Buy Now |