-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5180
|
Newark | Conn, R/A Header, 20Pos, 2Row, 1.5Mm/Smt Rohs Compliant: Yes |Te Connectivity 5-2394521-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 400 |
|
$2.0900 / $2.5600 | Buy Now |
DISTI #
83AK5179
|
Newark | Conn, R/A Header, 20Pos, 2Row, 1.5Mm/Smt Rohs Compliant: Yes |Te Connectivity 5-2394521-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$3.1000 / $3.8800 | Buy Now |
DISTI #
343-5-2394521-2CT-ND
|
DigiKey | 1.5P D/R R/A WTB W/LATCH 20POS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$2.0136 / $3.7300 | Buy Now |
DISTI #
5-2394521-2
|
Avnet Americas | 1.5MM D/R R/A WTB W/LATCH 20P,GOLD - Tape and Reel (Alt: 5-2394521-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 5 Days Container: Reel | 2400 |
|
$1.7426 / $2.0971 | Buy Now |
DISTI #
571-5-2394521-2
|
Mouser Electronics | Headers & Wire Housings 1.5p D/R R/A WTB W/LATCH 20POS RoHS: Compliant | 2800 |
|
$2.0100 / $3.7200 | Buy Now |
DISTI #
75066706
|
RS | Right Angle Dual-Row Locking HPI w/ Latch 20 Position - Natural - Gold Plate | TE Connectivity 5-2394521-2 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2720 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
AMP5-2394521-2
|
Heilind Electronics | 1.5P D/R R/A WTB W/LATCH 20POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $5.0200 | Buy Now |
DISTI #
5-2394521-2
|
TTI | Headers & Wire Housings 1.5p D/R R/A WTB W/LATCH 20POS Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.9400 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy