Part Details for 5-240645-2 by TE Connectivity
Overview of 5-240645-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-240645-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8290
|
Newark | Shear Plate Spacer |Amp Te Connectivity 5-240645-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $50.7000 | Buy Now |
DISTI #
2266-5-240645-2-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$47.1000 | Buy Now |
DISTI #
3937-5-240645-2-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$78.3300 | Buy Now |
DISTI #
5-240645-2-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5100 | Buy Now |
DISTI #
5-240645-2
|
Avnet Americas | SHEAR PLATE SPACER - Bulk (Alt: 5-240645-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$35.4000 / $42.6000 | Buy Now |
DISTI #
571-5-240645-2
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR PLATE SPACER | 0 |
|
$43.5500 / $51.5100 | Order Now |
DISTI #
AMP5-240645-2
|
Heilind Electronics | SHEAR PLATE SPACER | Americas - 0 in Stock |
|
$44.1176 / $56.6038 | Buy Now |
|
Onlinecomponents.com | SHEAR PLATE SPACER |
4 Partner Stock 5 Factory Stock |
|
$39.8900 / $52.8100 | Buy Now |
DISTI #
52406452-TEC
|
TME | 5-240645-2 Min Qty: 1 | 4 |
|
$57.6750 / $57.6767 | Buy Now |
DISTI #
AMP5-240645-2
|
Interstate Connecting Components | SHEAR PLATE SPACER | 0 |
|
$44.1176 / $56.6038 | Buy Now |