-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY,SZ 4,COAX 8C8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9150
|
Newark | Recpt Assy.sz 4.coax 8C8 |Amp Te Connectivity 5-445730-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $7.9100 | Buy Now |
DISTI #
AMP5-445730-1
|
Heilind Electronics | RECPT ASSY,SZ 4,COAX 8C8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECPT ASSY,SZ 4,COAX 8C8 RoHS: Compliant | 0 |
|
$3.5600 / $4.6300 | Buy Now |
DISTI #
5-445730-1
|
TTI | D-Sub Mixed Contact Connectors RECPT ASSY,SZ 4,COAX 8C8 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.4700 | Buy Now |
DISTI #
AMP5-445730-1
|
Interstate Connecting Components | RECPT ASSY,SZ 4,COAX 8C8 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$9.0000 / $13.8500 | Buy Now |
|
Master Electronics | RECPT ASSY,SZ 4,COAX 8C8 RoHS: Compliant | 0 |
|
$3.5600 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-445730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-445730-1
TE Connectivity
RECPT ASSY,SZ 4,COAX 8C8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.273 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 5-445730-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-445730-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
445730-6 | RECPT ASSY,8C8 COAX MIX | TE Connectivity | 5-445730-1 vs 445730-6 |