-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,SZ 2,COAX 3C3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34505-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
5-448153-1
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 5-448153-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7642 / $4.5298 | Buy Now |
DISTI #
76AC8091
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 76AC8091) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3600 / $8.0300 | Buy Now |
DISTI #
571-5-448153-1
|
Mouser Electronics | D-Sub MIL Spec Connectors 3C3 PLUG, CRIMP RoHS: Compliant | 93 |
|
$4.5100 / $6.7200 | Buy Now |
DISTI #
71998956
|
RS | Connector, D-Sub, Plug Assy, Sz 2,Coax 3C3 | TE Connectivity 5-448153-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Box | 0Box |
|
$4.0900 | Buy Now |
DISTI #
AMP5-448153-1
|
Heilind Electronics | PLUG ASSYSZ 2COAX 3C3 | Americas - 0 in Stock |
|
$4.6912 / $4.7612 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,SZ 2,COAX 3C3 RoHS: Compliant |
391 In Stock |
|
$4.8500 / $9.2700 | Buy Now |
DISTI #
5-448153-1
|
TTI | D-Sub MIL Spec Connectors 3C3 PLUG, CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$5.1600 / $6.0200 | Buy Now |
DISTI #
5-448153-1
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 5-448153-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7642 / $4.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-448153-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-448153-1
TE Connectivity
PLUG ASSY,SZ 2,COAX 3C3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Contact Pitch | 0.269 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 3 |