-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,3C3,SZ 2,PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34503-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
93 In Stock |
|
$9.2016 / $15.2200 | Buy Now |
DISTI #
5-448153-4
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 5-448153-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$8.0830 / $9.7270 | Buy Now |
DISTI #
571-5-448153-4
|
Mouser Electronics | D-Sub MIL Spec Connectors 3C3 PLUG, CRIMP RoHS: Compliant | 182 |
|
$10.1800 / $12.4200 | Buy Now |
DISTI #
71999103
|
RS | Connector, D-Sub, AMPLIMITE, 3C3,Sz 2,Plug | TE Connectivity 5-448153-4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 Container: Box | 0Box |
|
$8.7900 | Buy Now |
DISTI #
AMP5-448153-4
|
Heilind Electronics | AMPLIMITE3C3SZ 2PLUG | Americas - 0 in Stock |
|
$10.0735 / $10.2239 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,3C3,SZ 2,PLUG RoHS: Compliant |
18 Partner Stock |
|
$8.1700 / $11.5400 | Buy Now |
DISTI #
5-448153-4
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 5-448153-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$8.0830 / $9.7270 | Buy Now |
DISTI #
5-448153-4
|
Avnet Americas | Conn Housing PL 3 POS 6.83mm Crimp ST - Bulk (Alt: 5-448153-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$8.0830 / $9.7270 | Buy Now |
DISTI #
TE Connectivity 5-448153-4
|
PEI Genesis | AMPLIMITE,3C3,SZ 2,PLUG | 18 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-448153-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-448153-4
TE Connectivity
AMPLIMITE,3C3,SZ 2,PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE, 1 GROUND CONTACT ALSO AVAILABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Contact Pitch | 0.269 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 3 |