-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R09H.5,120,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9291
|
Newark | 0.8Fh, r09H.5,120,08/Sn, tr, sc |Amp Te Connectivity 5-5179180-5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 | Buy Now |
DISTI #
96Y2222
|
Newark | Connectors 0.8Mm-09H Rec 2X060P |Amp Te Connectivity 5-5179180-5 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 | Buy Now |
DISTI #
A99232CT-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
664 In Stock |
|
$6.6796 / $7.9300 | Buy Now |
DISTI #
5-5179180-5
|
Avnet Americas | Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 5-5179180-5) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$6.3056 / $7.5881 | Buy Now |
DISTI #
571-5-5179180-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X060P RoHS: Compliant | 163 |
|
$7.6400 / $11.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks | 0 |
|
$6.2900 | Buy Now |
DISTI #
AMP5-5179180-5
|
Heilind Electronics | 0.8FH,R09H.5,120,08/SN,TR,SC | Americas - 0 in Stock |
|
$6.6176 / $7.9757 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R09H.5,120,08/Sn,TR,SC RoHS: Compliant | 0 |
|
$6.6300 / $18.1700 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, NATURAL INSULATOR, RECEPTACLE | 718 |
|
$4.9534 / $14.1525 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, NATURAL INSULATOR, RECEPTACLE | 9 |
|
$7.0763 / $14.1525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5179180-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5179180-5
TE Connectivity
0.8FH,R09H.5,120,08/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-5179180-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5179180-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177985-5 | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 5-5179180-5 vs 177985-5 |
5353999-5 | 0.8FH,R05H.5,120,30/Sn,TR,SC | TE Connectivity | 5-5179180-5 vs 5353999-5 |
5316560-9 | .6FHR04H,120,S,GIG,08/Sn,HT,SENo | TE Connectivity | 5-5179180-5 vs 5316560-9 |
QTS1120A-2121-7F | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5-5179180-5 vs QTS1120A-2121-7F |
3-5179180-5 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 5-5179180-5 vs 3-5179180-5 |
5-1735480-5 | 0.8FH,R17H.5,120,08/Sn,TU | TE Connectivity | 5-5179180-5 vs 5-1735480-5 |
KX14-120N2D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5-5179180-5 vs KX14-120N2D |
QTS1120A-1121-7F | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5-5179180-5 vs QTS1120A-1121-7F |
QTS1120A-2121-8F | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5-5179180-5 vs QTS1120A-2121-8F |
1735805-5 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle | TE Connectivity | 5-5179180-5 vs 1735805-5 |