-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-5223963-1) UPM PIN ASSY, HI CURRENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5572
|
Newark | Power To The Board Upm Pin Assy Hi Current |Amp Te Connectivity 5-5223963-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$8.2300 / $8.7000 | Buy Now |
DISTI #
25T0608
|
Newark | Hard Metric Connector, Plug, 3 Position, Product Range:-, No. Of Contacts:3Contacts, Pitch Spacing:-, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5-5223963-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 | Buy Now |
DISTI #
A108462-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
287 In Stock |
|
$6.5145 / $9.7300 | Buy Now |
DISTI #
5-5223963-1
|
Avnet Americas | Conn Power RCP 4 POS 2mm Solder RA Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: 5-5223963-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 2 Days Container: Tube | 0 |
|
$5.4364 / $6.5422 | Buy Now |
DISTI #
571-5-5223963-1
|
Mouser Electronics | Power to the Board UPM PIN ASSY HI CURRENT RoHS: Compliant | 515 |
|
$6.5900 / $10.6900 | Buy Now |
DISTI #
V99:2348_11685353
|
Arrow Electronics | Conn Board to Board M 3Power POS 3mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2124 | Americas - 72 |
|
$5.5590 / $6.5660 | Buy Now |
DISTI #
73776367
|
RS | UPM R/A Header 3P HC Power Conn, MLM, Rectangular Power Connectors | TE Connectivity 5-5223963-1 Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tube | 0Tube |
|
$5.4300 | Buy Now |
DISTI #
AMP5-5223963-1
|
Heilind Electronics | UPM PIN ASSY, HI CURRENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UPM R/A Header 3P HC Power Conn, MLM RoHS: Compliant |
1100 In Stock |
|
$6.0900 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5223963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5223963-1
TE Connectivity
(5-5223963-1) UPM PIN ASSY, HI CURRENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-5223963-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5223963-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2232001-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-5223963-1 vs 8-2232001-3 |
5-5223963-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5-5223963-1 vs 5-5223963-1 |
1645498-1 | (1645498-1) UNV,PWR,MDL.3 POS. VERT.HDR,15MM STACK | TE Connectivity | 5-5223963-1 vs 1645498-1 |