5-5316563-2
TE Connectivity
Description: .6FHR08H,040,S,GIG,08/Sn,ST,SENo

Overview of 5-5316563-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 5-5316563-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-5316563-2 by TE Connectivity

5-5316563-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Board Mounting Option
LOCATING POST
Body Breadth
0.256 inch
Body Depth
0.314 inch
Body Length
0.736 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
200VAC V
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5626 mm
Panel Mount
NO
Plating Thickness
7.874u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Want to compare parts?
  1. 5-5316563-2
    TE Connectivity
    .6FHR08H,040,S,GIG,08/Sn,ST,SENo
    VS

Alternate Parts for 5-5316563-2

This table gives cross-reference parts and alternative options found for 5-5316563-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5316563-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FX4C-40S-1.27DSA Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd 5-5316563-2 vs FX4C-40S-1.27DSA
54363-0481 Headers and Edge Type Connector, Molex 5-5316563-2 vs 54363-0481
5-6123212-1 0.8FH,R13H.5,040,30/Sn,TU TE Connectivity 5-5316563-2 vs 5-6123212-1
DF12-40DS-0.5V(80) Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle Hirose Electric Co Ltd 5-5316563-2 vs DF12-40DS-0.5V(80)
5316563-2 .6FHR08H,040,S,GIG,08/Sn,ST,NSNo TE Connectivity 5-5316563-2 vs 5316563-2
KX14-40-N5E-RE Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited 5-5316563-2 vs KX14-40-N5E-RE
FX4AH-40S-1.27SV Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd 5-5316563-2 vs FX4AH-40S-1.27SV
QT510406-L010-7F Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Foxconn 5-5316563-2 vs QT510406-L010-7F
177985-1 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE's AMP 5-5316563-2 vs 177985-1
TX14-40R-8ST-MN1 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 5-5316563-2 vs TX14-40R-8ST-MN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-5316563-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-5316563-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-5316563-2 would you like to use for your alert(s)?
  • Please alert me when 5-5316563-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-5316563-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-5316563-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-5316563-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-5316563-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-5316563-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: