5-532956-1
TE Connectivity
Description: 12 MODII 2PC CE RCPT ASSY, RoH

Overview of 5-532956-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 5-532956-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC8125
Newark Connectors 12 2Pc Rcpt Ce Rcpt Assy |Amp Te Connectivity 5-532956-1 RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8100
$3.8100 Buy Now
DISTI # 52K3733
Newark Board-Board Connector Receptacle, 12Way, 2Row, Series:Ampmodu Mod Ii, Pitch Spacing:2.54Mm, No. Of Rows:2, No. Of Contacts:12, Gender:Receptacle, Contact Termination:Through Hole Right Angle, Contact Plating:Gold, Row Pitch:7.87Mm Rohs Compliant: Yes |Amp Te Connectivity 5-532956-1 RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8100
$3.8100 Buy Now
DISTI # 3937-5-532956-1-ND
DigiKey CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
Buy Now
DISTI # A34301-ND
DigiKey CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 30 Weeks Container: Tube Temporarily Out of Stock
  • 1 $4.7000
  • 10 $4.1150
  • 115 $3.6837
  • 575 $3.4253
  • 1,035 $3.0590
$3.0590 / $4.7000 Buy Now
DISTI # 5-532956-1
Avnet Americas Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-532956-1) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Lead time: 28 Weeks, 0 Days Container: Tube 0
  • 2,070 $2.5544
$2.5544 Buy Now
DISTI # 571-5-532956-1
Mouser Electronics Board to Board & Mezzanine Connectors 12 2PC RCPT CE RCPT ASSY RoHS: Compliant 0
  • 2,070 $3.4300
$3.4300 Order Now
DISTI # 72050454
RS Connector, AMPMODU, 12 Modii 2Pc Ce Rcpt Assy, Roh | TE Connectivity 5-532956-1 RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk 0
  • 2,070 $3.4400
  • 4,140 $3.3500
$3.3500 / $3.4400 RFQ
Future Electronics 12 Position Dual Rows 2.54 mm Pitch Receptacle Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 2070 Package Multiple: 115 Lead time: 29 Weeks Container: Tube 0
Tube
  • 115 $3.1700
  • 230 $3.1200
  • 345 $3.0900
  • 460 $3.0600
  • 575 $2.9900
$2.9900 / $3.1700 Buy Now
DISTI # AMP5-532956-1
Heilind Electronics 12 MODII 2PC CE RCPT ASSY RoH Americas - 0 in Stock
  • 2,070 $3.1835
  • 2,415 $3.1366
$3.1366 / $3.1835 Buy Now
Onlinecomponents.com 12 MODII 2PC CE RCPT ASSY, RoH RoHS: Compliant 0
  • 518 $7.2400
  • 1,035 $3.8400
  • 1,553 $2.7000
  • 2,070 $2.6500
$2.6500 / $7.2400 Buy Now
DISTI # AMP5-532956-1
Interstate Connecting Components 12 MODII 2PC CE RCPT ASSY RoH 0
  • 2,070 $3.1835
  • 2,415 $3.1366
$3.1366 / $3.1835 Buy Now
DISTI # 5-532956-1
Avnet Abacus (Alt: 5-532956-1) RoHS: Compliant Min Qty: 2070 Package Multiple: 115 Lead time: 43 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 12 MODII 2PC CE RCPT ASSY, RoH RoHS: Compliant 0
  • 518 $7.2400
  • 1,035 $3.8400
  • 1,553 $2.7000
  • 2,070 $2.6500
$2.6500 / $7.2400 Buy Now

CAD Models for 5-532956-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-532956-1 by TE Connectivity

5-532956-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.238 inch
Body Depth
0.32 inch
Body Length
0.858 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.874 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA, UL
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 5-532956-1
    TE Connectivity
    12 MODII 2PC CE RCPT ASSY, RoH
    VS

Alternate Parts for 5-532956-1

This table gives cross-reference parts and alternative options found for 5-532956-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-532956-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
532956-1 12 MODII 2PC CE RCPT ASSY TE Connectivity 5-532956-1 vs 532956-1
Part Number Description Manufacturer Compare
532956-1 12 MODII 2PC CE RCPT ASSY TE Connectivity 5-532956-1 vs 532956-1
1-86177-3 12 MODIV HSG COMP DR .100CL TE Connectivity 5-532956-1 vs 1-86177-3
1-1470107-2 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, White Insulator, Receptacle TE Connectivity 5-532956-1 vs 1-1470107-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-532956-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-532956-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-532956-1 would you like to use for your alert(s)?
  • Please alert me when 5-532956-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-532956-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-532956-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-532956-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-532956-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-532956-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: