-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0663
|
Newark | Conn, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-534237-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1758 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
76AC8134
|
Newark | 03 Modii Vrt Sr Ce 100/115 Rohs Compliant: Yes |Amp Te Connectivity 5-534237-1 Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
A32904-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2823 In Stock |
|
$0.9095 / $1.6300 | Buy Now |
DISTI #
5-534237-1
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-534237-1) RoHS: Compliant Min Qty: 4440 Package Multiple: 4440 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.9022 / $1.0187 | Buy Now |
DISTI #
571-5-534237-1
|
Mouser Electronics | Headers & Wire Housings REC 1X03P VRT T/H RoHS: Compliant | 467 |
|
$1.0400 / $1.6300 | Buy Now |
DISTI #
V36:1790_11679843
|
Arrow Electronics | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2204 | Americas - 297 |
|
$0.6067 / $0.8878 | Buy Now |
DISTI #
V99:2348_11679843
|
Arrow Electronics | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1741 | Americas - 99 |
|
$0.7049 / $0.9161 | Buy Now |
|
Future Electronics | 3 Position Single Row 2.54 mm Vertical Through Hole Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 4440 Package Multiple: 74 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6650 / $0.7700 | Buy Now |
|
Future Electronics | 3 Position Single Row 2.54 mm Vertical Through Hole Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 4440 Package Multiple: 74 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6650 / $0.7700 | Buy Now |
DISTI #
AMP5-534237-1
|
Heilind Electronics | 03 MODII VRT SR CE 100/115 | Americas - 0 in Stock |
|
$0.7660 / $1.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534237-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534237-1
TE Connectivity
03 MODII VRT SR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534237-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534237-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025840368 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 5-534237-1 vs 5025840368 |
2314868-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534237-1 vs 2314868-3 |
172142-3 | REC HSG LOW PROFILE EI 3P | TE Connectivity | 5-534237-1 vs 172142-3 |
4-172142-3 | REC HSG LOW PROFILE EI 3P | TE Connectivity | 5-534237-1 vs 4-172142-3 |
2317205-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534237-1 vs 2317205-3 |
8-172486-3 | 3P REC HSG CRIMP EI SER RED | TE Connectivity | 5-534237-1 vs 8-172486-3 |
2307815-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534237-1 vs 2307815-3 |
2314938-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534237-1 vs 2314938-3 |
2307727-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534237-1 vs 2307727-3 |
2317206-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534237-1 vs 2317206-3 |