-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-640433-4) 24P MTA156 CONN ASSY 22AWG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9530
|
Newark | 24P Mta156 Conn Assy 22Awg Red |Amp Te Connectivity 5-640433-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.3700 | Buy Now |
DISTI #
3937-5-640433-4-ND
|
DigiKey | CONN RCPT 24POS IDC 22AWG TIN Min Qty: 500 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5-640433-4-ND
|
DigiKey | CONN RCPT 24POS IDC 22AWG TIN Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4484 | Buy Now |
DISTI #
5-640433-4
|
Avnet Americas | Conn IDC Connector F 24 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 5-640433-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8181 | Buy Now |
DISTI #
571-5-640433-4
|
Mouser Electronics | Headers & Wire Housings 24P MTA156 CONN ASSY 22AWG RED RoHS: Compliant | 0 |
|
$2.0600 / $2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.7900 | Buy Now |
DISTI #
AMP5-640433-4
|
Heilind Electronics | 24P MTA156 CONN ASSY 22AWG RED | Americas - 0 in Stock |
|
$1.9825 / $2.2956 | Buy Now |
|
Onlinecomponents.com | 24P MTA156 CONN ASSY 22AWG RED RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
DISTI #
AMP5-640433-4
|
Interstate Connecting Components | 24P MTA156 CONN ASSY 22AWG RED | 0 |
|
$1.9825 / $2.2956 | Buy Now |
|
Master Electronics | 24P MTA156 CONN ASSY 22AWG RED RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-640433-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-640433-4
TE Connectivity
(5-640433-4) 24P MTA156 CONN ASSY 22AWG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 3.744 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 5-640433-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-640433-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640433-4 | 24P MTA156 CONN ASSY 22AWG RED | TE Connectivity | 5-640433-4 vs 2-640433-4 |