5-6450550-4
TE Connectivity
Description: (5-6450550-4) MBXL VERT RCPT 2P+16S+4P

Overview of 5-6450550-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 5-6450550-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X5370
Newark Mbxl Vert Rcpt 2P+16S+4P |Amp Te Connectivity 5-6450550-4 RoHS: Not Compliant Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.0800
$6.0800 Buy Now
DISTI # 5-6450550-4-ND
DigiKey CONN RCPT MULTI-BEAM 22POS PCB Min Qty: 1155 Lead time: 25 Weeks Container: Tray Temporarily Out of Stock
  • 1,155 $6.3656
$6.3656 Buy Now
DISTI # 5-6450550-4
Avnet Americas MBXL VERT RCPT 2P+16S+4P - Bulk (Alt: 5-6450550-4) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Lead time: 22 Weeks, 5 Days Container: Bulk 0
  • 1,155 $5.2634
$5.2634 Buy Now
DISTI # 571-5-6450550-4
Mouser Electronics Power to the Board 2P 16S 4P MBXL VERT RCPT RoHS: Compliant 0
  • 1,155 $6.1100
$6.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 165 Lead time: 23 Weeks Container: Tray 0
Tray
  • 1,155 $5.2600
$5.2600 Buy Now
DISTI # AMP5-6450550-4
Heilind Electronics MBXL VERT RCPT 2P+16S+4P Americas - 0 in Stock
  • 1,155 $6.5735
$6.5735 Buy Now
Onlinecomponents.com MBXL VERT RCPT 2P+16S+4P RoHS: Compliant 0
  • 289 $16.0800
  • 578 $8.4900
  • 867 $5.8400
  • 1,155 $5.7200
$5.7200 / $16.0800 Buy Now
DISTI # AMP5-6450550-4
Interstate Connecting Components MBXL VERT RCPT 2P+16S+4P 0
  • 1,155 $6.5735
$6.5735 Buy Now
DISTI # 5-6450550-4
Avnet Abacus (Alt: 5-6450550-4) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MBXL VERT RCPT 2P+16S+4P RoHS: Compliant 0
  • 289 $16.0800
  • 578 $8.4900
  • 867 $5.8400
  • 1,155 $5.7200
$5.7200 / $16.0800 Buy Now

CAD Models for 5-6450550-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-6450550-4 by TE Connectivity

5-6450550-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
TERMINAL PITCH FOR POWER CONTACT: 6.35 MM
Board Mounting Option
COMPLIANT BOARDLOCK
Body Breadth
0.47 inch
Body Depth
0.5 inch
Body Length
2.55 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S16P6
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
42A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
42 A
Rated Voltage
200 V
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-6450550-4
    TE Connectivity
    (5-6450550-4) MBXL VERT RCPT 2P+16S+4P
    VS

Alternate Parts for 5-6450550-4

This table gives cross-reference parts and alternative options found for 5-6450550-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-6450550-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-6450550-9 (6-6450550-9) MBXL VERT RCPT 3P+16S+3P TE Connectivity 5-6450550-4 vs 6-6450550-9
6-6450550-4 (6-6450550-4) MBXL VERT RCPT 2P+16S+4P TE Connectivity 5-6450550-4 vs 6-6450550-4
5-6450550-4 Board Connector, 22 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle TE Connectivity 5-6450550-4 vs 5-6450550-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-6450550-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-6450550-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-6450550-4 would you like to use for your alert(s)?
  • Please alert me when 5-6450550-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-6450550-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-6450550-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-6450550-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-6450550-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-6450550-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: