-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 Plug Solder Cup, Gold Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3762
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5-747904-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12942 |
|
$3.3100 / $4.2300 | Buy Now |
DISTI #
93K4021
|
Newark | D Sub Connector, Amplimite Hdp-20, Amplimite Hdp-20 Series, De, Plug, 9, Steel, Solder Rohs Compliant: Yes |Amp Te Connectivity 5-747904-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11354 |
|
$3.4900 / $4.4000 | Buy Now |
DISTI #
A32507-ND
|
DigiKey | CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
6784 In Stock |
|
$2.8271 / $4.3500 | Buy Now |
DISTI #
5-747904-2
|
Avnet Americas | Conn D Subminiature Plug 9 POS 1 Shell Size 2.77mm Solder Cup ST Panel Mount Tray - Trays (Alt: 5-747904-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 11212 |
|
$1.6896 | Buy Now |
DISTI #
52K3762
|
Avnet Americas | Conn D Subminiature Plug 9 POS 1 Shell Size 2.77mm Solder Cup ST Panel Mount Tray - Bulk (Alt: 52K3762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 1588 Partner Stock |
|
$3.5000 / $4.4000 | Buy Now |
DISTI #
571-5-747904-2
|
Mouser Electronics | D-Sub Standard Connectors 9P PLUG TIN RoHS: Compliant | 7778 |
|
$2.8000 / $4.9300 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Solder Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1614Tray |
|
$2.8300 / $3.2600 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Solder Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.8300 / $3.2500 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Solder Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.8300 / $3.2600 | Buy Now |
DISTI #
AMP5-747904-2
|
Heilind Electronics | 9 PLUG SOLDER CUP, GOLD FLASH, | Americas - 3780 in Stock12000 On Order |
|
$2.9215 / $3.6933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-747904-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-747904-2
TE Connectivity
9 Plug Solder Cup, Gold Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, EMI SHIELDED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 5-747904-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-747904-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747904-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5-747904-2 vs 747904-2 |