-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 Rcpt Solder Cup, G/F w/ CN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-747905-7-ND
|
DigiKey | CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
878 In Stock |
|
$6.7528 / $9.3200 | Buy Now |
DISTI #
5-747905-7
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Trays (Alt: 5-747905-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 355 |
|
$4.2607 | Buy Now |
DISTI #
571-5-747905-7
|
Mouser Electronics | D-Sub Standard Connectors 9 POS RECPT S/CUP RoHS: Compliant | 1561 |
|
$6.1300 / $6.9300 | Buy Now |
|
Future Electronics | "9 Rcpt Solder Cup, G/F w/ CN," RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$5.8400 | Buy Now |
DISTI #
AMP5-747905-7
|
Heilind Electronics | 9 RCPT SOLDER CUP, G/F W/ CN, | Americas - 529 in Stock37 On Order |
|
$7.3567 / $9.3000 | Buy Now |
|
Onlinecomponents.com | 9 Rcpt Solder Cup, G/F w/ CN, RoHS: Compliant | 0 |
|
$6.3100 / $17.7400 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 57 |
|
$5.6940 / $13.1400 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$9.6360 / $13.1400 | Buy Now |
DISTI #
5-747905-7
|
TTI | D-Sub Standard Connectors 9 POS RECPT S/CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 950 In Stock |
|
$6.0100 | Buy Now |
DISTI #
5-747905-7
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Trays (Alt: 5-747905-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 355 |
|
$4.2607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-747905-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-747905-7
TE Connectivity
9 Rcpt Solder Cup, G/F w/ CN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.492 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 5-747905-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-747905-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747905-7 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5-747905-7 vs 747905-7 |
DE-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Bel Fuse | 5-747905-7 vs DE-9S |
DEMAE9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 5-747905-7 vs DEMAE9SNMBFR163 |
DEMAY9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 5-747905-7 vs DEMAY9SNMBFR163 |
747905-7 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5-747905-7 vs 747905-7 |
747905-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5-747905-7 vs 747905-5 |
747905-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-747905-7 vs 747905-8 |
09670092704 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 5-747905-7 vs 09670092704 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-747905-7 vs 5-787355-1 |