-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-794634-2) 22P MICRO MNL ASSY,VRT,SMT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0698
|
Newark | 22P Micro Mnl Assy, vrt, smt Lf |Amp Te Connectivity 5-794634-2 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.0500 | Buy Now |
DISTI #
96Y2263
|
Newark | Pin & Socket Connectors 22P Micro Mnl Assy Vrt |Amp Te Connectivity 5-794634-2 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 | Buy Now |
DISTI #
5-794634-2
|
Avnet Americas | Conn Power HDR 22 POS 3mm Solder ST SMD 22 Terminal 1 Port - Tape and Reel (Alt: 5-794634-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 22P MICRO MNL ASSY,VRT,SMT LF RoHS: Compliant | 0 |
|
$3.6000 / $7.5000 | Buy Now |
DISTI #
5-794634-2
|
Avnet Americas | Conn Power HDR 22 POS 3mm Solder ST SMD 22 Terminal 1 Port - Tape and Reel (Alt: 5-794634-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-794634-2
|
PEI Genesis | Power Connector 22 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 22P MICRO MNL ASSY,VRT,SMT LF RoHS: Compliant | 0 |
|
$3.6000 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-794634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-794634-2
TE Connectivity
(5-794634-2) 22P MICRO MNL ASSY,VRT,SMT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.364 inch | |
Body Length | 1.456 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 2-794617-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 5-794634-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-794634-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-794616-2 | Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 5-794634-2 vs 2-794616-2 |
5-794626-2 | Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 5-794634-2 vs 5-794626-2 |
5-794634-2 | Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 5-794634-2 vs 5-794634-2 |
5-794621-2 | Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 5-794634-2 vs 5-794621-2 |
5-794629-2 | Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 5-794634-2 vs 5-794629-2 |