Part Details for 5.0SMDJ100A by Littelfuse Inc
Overview of 5.0SMDJ100A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8092
|
Newark | Tvs Diode, 5Kw, 100V, Unidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:100V, Clamping Voltage Vc Max:162V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ100A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1974 |
|
$1.2000 / $1.9700 | Buy Now |
DISTI #
32M5133
|
Newark | Tvs 5Kw 100V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ100A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
F6608CT-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
704 In Stock |
|
$0.8006 / $1.9300 | Buy Now |
DISTI #
576-5.0SMDJ100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5kW 100V 5% Uni-Directional RoHS: Compliant | 3744 |
|
$0.8000 / $1.5600 | Buy Now |
DISTI #
V72:2272_06425644
|
Arrow Electronics | TVS Diode Single Uni-Dir 100V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2487 |
|
$0.8214 / $0.8240 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 6.5 W 123 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
DISTI #
62461467
|
Verical | TVS Diode Single Uni-Dir 100V 5KW 2-Pin SMC T/R Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 2487 |
|
$0.8214 / $0.8240 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 88 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | 70 |
|
$0.8250 / $2.2000 | Buy Now | |
DISTI #
5.0SMDJ100A
|
TTI | ESD Suppressors / TVS Diodes 5kW 100V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8300 | Buy Now |
Part Details for 5.0SMDJ100A
5.0SMDJ100A CAD Models
5.0SMDJ100A Part Data Attributes
|
5.0SMDJ100A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ100A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ100A
This table gives cross-reference parts and alternative options found for 5.0SMDJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ100A | Transient Suppressor, | Bourns Inc | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100AHM6G |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ100A vs 5.0SMDJ100AF1 |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ100A vs 5.0SMDJ100A |