Part Details for 5.0SMDJ20A-T13 by ProTek Devices
Overview of 5.0SMDJ20A-T13 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ20A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7170 | Buy Now |
Part Details for 5.0SMDJ20A-T13
5.0SMDJ20A-T13 CAD Models
5.0SMDJ20A-T13 Part Data Attributes
|
5.0SMDJ20A-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ20A-T13
ProTek Devices
Trans Voltage Suppressor Diode, 28000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 28000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ20A-T13
This table gives cross-reference parts and alternative options found for 5.0SMDJ20A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ20A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMCJ20A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ20A-T13 vs 5.0SMCJ20A-T3-LF |
5.0SMDJ20A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ20A-T13 vs 5.0SMDJ20A-AT |
5.0SMDJ20A-T7 | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ20A-T13 vs 5.0SMDJ20A-T7 |
5.0SMLJ20AHE3-TP-HF | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ20A-T13 vs 5.0SMLJ20AHE3-TP-HF |
5.0SMDJ20A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ20A-T13 vs 5.0SMDJ20A/TR13 |
5.0SMDJ20A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ20A-T13 vs 5.0SMDJ20A-AT/TR13 |
5.0SMDJ20AHR7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ20A-T13 vs 5.0SMDJ20AHR7G |
5.0SMDJ20AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ20A-T13 vs 5.0SMDJ20AM6G |
5.0SMDJ20A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ20A-T13 vs 5.0SMDJ20A-QH |
5.0SMDJ20A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ20A-T13 vs 5.0SMDJ20A/TR7 |