5.0SMDJ28A
Description: Trans Voltage Suppressor Diode,

Overview of 5.0SMDJ28A by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5.0SMDJ28A by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ28A by EIC Semiconductor Inc

5.0SMDJ28A
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
28 V
Reverse Current-Max
5 µA
Reverse Test Voltage
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5.0SMDJ28A
    EIC Semiconductor Inc
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 5.0SMDJ28A

This table gives cross-reference parts and alternative options found for 5.0SMDJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, Alpha & Omega Semiconductor 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Transient Suppressor, Bourns Inc 5.0SMDJ28A vs 5.0SMDJ28A
5KASMC28AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 5.0SMDJ28A vs 5KASMC28AHM3_A/I
SMC5K28A-M3/I Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ28A vs SMC5K28A-M3/I
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ28A vs 5.0SMDJ28A
Part Number Description Manufacturer Compare
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, Alpha & Omega Semiconductor 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ28A vs 5.0SMDJ28A
5.0SMDJ28A Transient Suppressor, Bourns Inc 5.0SMDJ28A vs 5.0SMDJ28A
SMC5K28A-M3/I Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ28A vs SMC5K28A-M3/I
5.0SMDJ28A Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMDJ28A vs 5.0SMDJ28A
5KASMC28AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 5.0SMDJ28A vs 5KASMC28AHM3_A/I

Related Parts for 5.0SMDJ28A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ28A by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ28A by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ28A would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ28A by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: