-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7022
|
Newark | Dio Tvs Vwm 33V 5Kw Bidir Smc Aec-Q |Bourns 5.0SMDJ33CA-Q Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
5.0SMDJ33CA-QCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11420 In Stock |
|
$0.8250 / $1.3800 | Buy Now |
DISTI #
5.0SMDJ33CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ33CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9372 | Buy Now |
DISTI #
652-5.0SMDJ33CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 3206 |
|
$0.8250 / $1.9600 | Buy Now |
DISTI #
71278784
|
RS | A 33V, 5kW, bi-directional, SMC pkg, AECQ compliant TVS Diode | Bourns 5.0SMDJ33CA-Q RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Onlinecomponents.com | DIO TVS VWM 33V 5kW BIDIR SMC AECQ RoHS: Compliant |
6000 In Stock |
|
$0.8190 / $2.3840 | Buy Now |
DISTI #
5.0SMDJ33CA-Q
|
TTI | ESD Suppressors / TVS Diodes 33V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 400 |
|
$1.1991 / $1.2744 | Buy Now |
DISTI #
5.0SMDJ33CA-Q
|
Avnet Abacus | Diode TVS Single Bi-Dir 33V 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ33CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DIO TVS VWM 33V 5kW BIDIR SMC AECQ RoHS: Compliant |
6000 In Stock |
|
$0.8190 / $2.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ33CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ33CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 69.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 5.0SMDJ33CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ33CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ33CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ33CA-Q vs 5.0SMDJ33CA |
5.0SMDJ33CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ33CA-Q vs 5.0SMDJ33CA-QH |
5.0SMDJ33CA | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 5.0SMDJ33CA-Q vs 5.0SMDJ33CA |