-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9773
|
Newark | Esd Protection Device, 36V, Do-214Ab, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Operating Voltage:36V, Power Dissipation Pd:6.5W, Product Range:5.0Smdj Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Bourns 5.0SMDJ36A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$1.4100 | Buy Now |
DISTI #
52AC9947
|
Newark | Dio Tvs Vwm 36V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ36A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 | Buy Now |
DISTI #
5.0SMDJ36ABBCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11620 In Stock |
|
$0.6500 / $1.5500 | Buy Now |
DISTI #
5.0SMDJ36A
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ36A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-5.0SMDJ36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant | 5612 |
|
$0.6500 / $1.4400 | Buy Now |
DISTI #
V72:2272_18713536
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1911 Container: Cut Strips | Americas - 3457 |
|
$0.6644 / $0.7434 | Buy Now |
|
Onlinecomponents.com | Trans Voltage Suppressor Diode - 5000W - 36V V(RWM) - Unidirectional - 1 Element - Silicon - DO-214AB RoHS: Compliant |
9397 In Stock |
|
$0.6250 / $0.6790 | Buy Now |
DISTI #
5.0SMDJ36A
|
TTI | ESD Suppressors / TVS Diodes 36V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 81000 In Stock |
|
$0.6500 / $0.6830 | Buy Now |
|
Master Electronics | Trans Voltage Suppressor Diode - 5000W - 36V V(RWM) - Unidirectional - 1 Element - Silicon - DO-214AB RoHS: Compliant |
9397 In Stock |
|
$0.6250 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ36A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ36A
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KASMC36AHM3/57 | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 5.0SMDJ36A vs 5KASMC36AHM3/57 |
5.0SMDJ36AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ36A vs 5.0SMDJ36AHM6G |
5KASMC36AHM3/57 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ36A vs 5KASMC36AHM3/57 |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ36A vs 5.0SMDJ36A |
5.0SMLJ36AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ36A vs 5.0SMLJ36AHE3-TP |
5KASMC36AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 5.0SMDJ36A vs 5KASMC36AHM3_A/H |
5.0SMDJ36AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ36A vs 5.0SMDJ36AF1 |
5.0SMDJ36A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | 5.0SMDJ36A vs 5.0SMDJ36A |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ36A vs 5.0SMDJ36A |
5.0SMDJ36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Diodes Incorporated | 5.0SMDJ36A vs 5.0SMDJ36A |