Part Details for 5.0SMDJ36CA-T7 by Littelfuse Inc
Overview of 5.0SMDJ36CA-T7 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ36CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4209
|
Newark | Tvs 5Kw 36V 5% Bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ36CA-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9240 / $1.2400 | Buy Now |
DISTI #
5.0SMDJ36CA-T7CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
556 In Stock |
|
$0.9419 / $2.1700 | Buy Now |
DISTI #
576-5.0SMDJ36CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 36V 5% Bi-Directional RoHS: Compliant | 712 |
|
$0.9410 / $1.7600 | Buy Now |
DISTI #
5.0SMDJ36CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 36V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 / $1.1700 | Buy Now |
DISTI #
5.0SMDJ36CA-T7-LF
|
TME | Diode: TVS, 5kW, 42.1V, 300A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2151 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 5000W 36V DO214AB (SMC) SMT T&R | 0 |
|
$1.7717 / $1.9489 | RFQ |
Part Details for 5.0SMDJ36CA-T7
5.0SMDJ36CA-T7 CAD Models
5.0SMDJ36CA-T7 Part Data Attributes
|
5.0SMDJ36CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ36CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |